SMA6F13A-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1,582
Unit Price: $4.68000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 19,643
Unit Price: $3.37000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.06517
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: $3.45000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.43311
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.37092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.52000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.52595
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,439
Unit Price: $2.30000
Datasheet
DO-214AC SMA Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F13A-TR

DigiKey Part Number
497-8759-2-ND - Tape & Reel (TR)
497-8759-1-ND - Cut Tape (CT)
497-8759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F13A-TR
Description
TVS DIODE 13VWM 23.9VC SMAFLAT
Customer Reference
Detailed Description
23.9V Clamp 147A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
23.9V
Current - Peak Pulse (10/1000µs)
147A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes