
LQH55DN1R5M03L | |
|---|---|
DigiKey Part Number | 490-11691-2-ND - Tape & Reel (TR) 490-11691-1-ND - Cut Tape (CT) 490-11691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH55DN1R5M03L |
Description | FIXED IND 1.5UH 3.7A 30.8 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 3.7 A 30.8mOhm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH55DN1R5M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.15100 | $91.51 |
| 100 | $7.52270 | $752.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $6.89900 | $2,414.65 |
| 700 | $6.50556 | $4,553.89 |
| 1,050 | $6.28600 | $6,600.30 |
| 1,750 | $6.02021 | $10,535.37 |
| 2,450 | $5.85149 | $14,336.15 |
| 3,500 | $5.67796 | $19,872.86 |
| 8,750 | $5.39536 | $47,209.40 |

