LQH44PN1R0MPRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN220MPRL

DigiKey Part Number
490-LQH44PN220MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN220MPRLCT-ND - Cut Tape (CT)
490-LQH44PN220MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN220MPRL
Description
FIXED IND 22UH 1050MA NONAUTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 900 mA 290mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN220MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
290mOhm
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,253
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.65200$26.52
100$2.18330$218.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.83155$1,831.55
2,000$1.72702$3,454.04
3,000$1.66869$5,006.07
5,000$1.59804$7,990.20
7,000$1.55319$10,872.33
10,000$1.50707$15,070.70
25,000$1.39490$34,872.50
50,000$1.36508$68,254.00
Manufacturers Standard Package