6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PH6R8MPRL

DigiKey Part Number
490-LQH44PH6R8MPRLTR-ND - Tape & Reel (TR)
490-LQH44PH6R8MPRLCT-ND - Cut Tape (CT)
490-LQH44PH6R8MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PH6R8MPRL
Description
FIXED IND 6.8UH 1.5A 120 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PH6R8MPRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
1.85A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,722
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.82800$28.28
25$2.61760$65.44
50$2.46800$123.40
100$2.32670$232.67
250$2.15240$538.10
500$2.02940$1,014.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.85872$1,858.72
2,000$1.75262$3,505.24
3,000$1.69341$5,080.23
5,000$1.62174$8,108.70
7,000$1.57623$11,033.61
10,000$1.52941$15,294.10
Manufacturers Standard Package