
LQH44PH3R3MPRL | |
---|---|
DigiKey Part Number | 490-LQH44PH3R3MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH3R3MPRLCT-ND - Cut Tape (CT) 490-LQH44PH3R3MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH3R3MPRL |
Description | FIXED IND 3.3UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH3R3MPRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.69300 | $26.93 |
25 | $2.48960 | $62.24 |
50 | $2.34680 | $117.34 |
100 | $2.21290 | $221.29 |
250 | $2.04716 | $511.79 |
500 | $1.93024 | $965.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.85634 | $1,856.34 |
2,000 | $1.75038 | $3,500.76 |
3,000 | $1.69125 | $5,073.75 |
5,000 | $1.61967 | $8,098.35 |
7,000 | $1.57421 | $11,019.47 |
10,000 | $1.52746 | $15,274.60 |
25,000 | $1.41378 | $35,344.50 |
50,000 | $1.38561 | $69,280.50 |