
LQH43PN101M26L | |
---|---|
DigiKey Part Number | 490-LQH43PN101M26LTR-ND - Tape & Reel (TR) 490-LQH43PN101M26LCT-ND - Cut Tape (CT) 490-LQH43PN101M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN101M26L |
Description | FIXED IND 100UH 320MA 1.85OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 320 mA 1.85Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN101M26L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.72600 | $27.26 |
100 | $2.24240 | $224.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.99510 | $997.55 |
1,000 | $1.88106 | $1,881.06 |
1,500 | $1.81748 | $2,726.22 |
2,500 | $1.74047 | $4,351.18 |
3,500 | $1.69156 | $5,920.46 |
5,000 | $1.64125 | $8,206.25 |
12,500 | $1.51892 | $18,986.50 |
25,000 | $1.43264 | $35,816.00 |
50,000 | $1.40613 | $70,306.50 |