
LQH43PN100M26L | |
---|---|
DigiKey Part Number | 490-LQH43PN100M26LTR-ND - Tape & Reel (TR) 490-LQH43PN100M26LCT-ND - Cut Tape (CT) 490-LQH43PN100M26LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43PN100M26L |
Description | FIXED IND 10UH 1.17A 176.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.17 A 176.4mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43PN100M26L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 176.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.73300 | $27.33 |
100 | $2.24820 | $224.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.00022 | $1,000.11 |
1,000 | $1.88587 | $1,885.87 |
1,500 | $1.82213 | $2,733.20 |
2,500 | $1.74492 | $4,362.30 |
3,500 | $1.69589 | $5,935.61 |
5,000 | $1.64545 | $8,227.25 |
12,500 | $1.52280 | $19,035.00 |
25,000 | $1.43630 | $35,907.50 |
50,000 | $1.40973 | $70,486.50 |