4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN4R7MMEL

DigiKey Part Number
490-LQH3NPN4R7MMELTR-ND - Tape & Reel (TR)
490-LQH3NPN4R7MMELCT-ND - Cut Tape (CT)
490-LQH3NPN4R7MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN4R7MMEL
Description
FIXED IND 4.7UH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 120mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN4R7MMEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,914
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.18700$21.87
100$1.79800$179.80
1,000$1.47831$1,478.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.42175$2,843.50
4,000$1.34062$5,362.48
6,000$1.29537$7,772.22
10,000$1.24058$12,405.80
14,000$1.20579$16,881.06
20,000$1.17002$23,400.40
50,000$1.09963$54,981.50
Manufacturers Standard Package