LQH3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN2R2MMEL

DigiKey Part Number
490-LQH3NPN2R2MMELTR-ND - Tape & Reel (TR)
490-LQH3NPN2R2MMELCT-ND - Cut Tape (CT)
490-LQH3NPN2R2MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN2R2MMEL
Description
FIXED IND 2.2UH 1.22A 78MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.22 A 78mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN2R2MMEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.92600$19.26
100$1.58380$158.38
1,000$1.30214$1,302.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.25230$2,504.60
4,000$1.18084$4,723.36
6,000$1.14097$6,845.82
10,000$1.09270$10,927.00
14,000$1.06205$14,868.70
20,000$1.03054$20,610.80
50,000$0.95491$47,745.50
Manufacturers Standard Package