
LQH32PZ2R2NNCL | |
---|---|
DigiKey Part Number | 490-LQH32PZ2R2NNCLTR-ND - Tape & Reel (TR) 490-LQH32PZ2R2NNCLCT-ND - Cut Tape (CT) 490-LQH32PZ2R2NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PZ2R2NNCL |
Description | FIXED IND 2.2UH 1.85A 64MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.85 A 64mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PZ2R2NNCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.53500 | $25.35 |
25 | $2.34120 | $58.53 |
50 | $2.20780 | $110.39 |
100 | $2.08190 | $208.19 |
250 | $1.92628 | $481.57 |
500 | $1.81614 | $908.07 |
1,000 | $1.71234 | $1,712.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.64681 | $3,293.62 |
4,000 | $1.55289 | $6,211.56 |
6,000 | $1.50050 | $9,003.00 |
10,000 | $1.43707 | $14,370.70 |
14,000 | $1.39680 | $19,555.20 |
20,000 | $1.35537 | $27,107.40 |
50,000 | $1.29448 | $64,724.00 |