
LQH32PZ101MN0L | |
---|---|
DigiKey Part Number | 490-LQH32PZ101MN0LTR-ND - Tape & Reel (TR) 490-LQH32PZ101MN0LCT-ND - Cut Tape (CT) 490-LQH32PZ101MN0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PZ101MN0L |
Description | FIXED IND 100UH 250MA 3.24OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 250 mA 3.24Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PZ101MN0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.24Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.79800 | $17.98 |
25 | $1.66520 | $41.63 |
50 | $1.57160 | $78.58 |
100 | $1.48130 | $148.13 |
250 | $1.37024 | $342.56 |
500 | $1.29176 | $645.88 |
1,000 | $1.21794 | $1,217.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.17130 | $2,342.60 |
4,000 | $1.10444 | $4,417.76 |
6,000 | $1.06716 | $6,402.96 |
10,000 | $1.02200 | $10,220.00 |
14,000 | $0.99333 | $13,906.62 |
20,000 | $0.96384 | $19,276.80 |
50,000 | $0.89214 | $44,607.00 |