LQH32NZ181J23L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32PZ100MNCL

DigiKey Part Number
490-LQH32PZ100MNCLTR-ND - Tape & Reel (TR)
490-LQH32PZ100MNCLCT-ND - Cut Tape (CT)
490-LQH32PZ100MNCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32PZ100MNCL
Description
FIXED IND 10UH 900MA 354MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 900 mA 354mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32PZ100MNCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
354mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,731
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.53500$25.35
25$2.34120$58.53
50$2.20780$110.39
100$2.08190$208.19
250$1.92628$481.57
500$1.81614$908.07
1,000$1.71234$1,712.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.64681$3,293.62
4,000$1.55289$6,211.56
6,000$1.50050$9,003.00
10,000$1.43707$14,370.70
14,000$1.39680$19,555.20
20,000$1.35537$27,107.40
50,000$1.29448$64,724.00
Manufacturers Standard Package