
LQH32PN150MNCL | |
---|---|
DigiKey Part Number | 490-LQH32PN150MNCLTR-ND - Tape & Reel (TR) 490-LQH32PN150MNCLCT-ND - Cut Tape (CT) 490-LQH32PN150MNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN150MNCL |
Description | FIXED IND 15UH 700MA 570MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 700 mA 570mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN150MNCL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.32100 | $23.21 |
100 | $1.91150 | $191.15 |
1,000 | $1.57198 | $1,571.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.51185 | $3,023.70 |
4,000 | $1.42562 | $5,702.48 |
6,000 | $1.37750 | $8,265.00 |
10,000 | $1.31926 | $13,192.60 |
14,000 | $1.28228 | $17,951.92 |
20,000 | $1.24424 | $24,884.80 |
50,000 | $1.17718 | $58,859.00 |