
LQH32NH8R2J23L | |
---|---|
DigiKey Part Number | 490-LQH32NH8R2J23LTR-ND - Tape & Reel (TR) 490-LQH32NH8R2J23LCT-ND - Cut Tape (CT) 490-LQH32NH8R2J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH8R2J23L |
Description | FIXED IND 8.2UH 300MA 480MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 300 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH8R2J23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.18400 | $21.84 |
100 | $1.79570 | $179.57 |
1,000 | $1.47642 | $1,476.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.41993 | $2,839.86 |
4,000 | $1.33891 | $5,355.64 |
6,000 | $1.29371 | $7,762.26 |
10,000 | $1.23900 | $12,390.00 |
14,000 | $1.20425 | $16,859.50 |
20,000 | $1.16852 | $23,370.40 |
50,000 | $1.09822 | $54,911.00 |