
LQH32NH270J23L | |
---|---|
DigiKey Part Number | 490-17365-2-ND - Tape & Reel (TR) 490-17365-1-ND - Cut Tape (CT) 490-17365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NH270J23L |
Description | FIXED IND 27UH 195MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 195 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NH270J23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.19000 | $21.90 |
100 | $1.80030 | $180.03 |
1,000 | $1.48020 | $1,480.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.42356 | $2,847.12 |
4,000 | $1.34233 | $5,369.32 |
6,000 | $1.29702 | $7,782.12 |
10,000 | $1.24217 | $12,421.70 |
14,000 | $1.20733 | $16,902.62 |
20,000 | $1.17151 | $23,430.20 |
50,000 | $1.10103 | $55,051.50 |