
LQH32MN3R9K23L | |
---|---|
DigiKey Part Number | 490-LQH32MN3R9K23LTR-ND - Tape & Reel (TR) 490-LQH32MN3R9K23LCT-ND - Cut Tape (CT) 490-LQH32MN3R9K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN3R9K23L |
Description | FIXED IND 3.9UH 290MA 1.1OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN3R9K23L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.54800 | $15.48 |
100 | $1.27600 | $127.60 |
1,000 | $1.04917 | $1,049.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00904 | $2,018.08 |
4,000 | $0.95141 | $3,805.64 |
6,000 | $0.91928 | $5,515.68 |
10,000 | $0.88036 | $8,803.60 |
14,000 | $0.85566 | $11,979.24 |
20,000 | $0.83024 | $16,604.80 |
50,000 | $0.76845 | $38,422.50 |
100,000 | $0.75117 | $75,117.00 |