
LQH32MN271K23L | |
|---|---|
DigiKey Part Number | 490-LQH32MN271K23LTR-ND - Tape & Reel (TR) 490-LQH32MN271K23LCT-ND - Cut Tape (CT) 490-LQH32MN271K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN271K23L |
Description | FIXED IND 270UH 65MA 12.5 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 65 mA 12.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN271K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.5Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.81700 | $18.17 |
| 100 | $1.49710 | $149.71 |
| 1,000 | $1.23092 | $1,230.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18378 | $2,367.56 |
| 4,000 | $1.11623 | $4,464.92 |
| 6,000 | $1.07854 | $6,471.24 |
| 10,000 | $1.03289 | $10,328.90 |
| 14,000 | $1.00392 | $14,054.88 |
| 20,000 | $0.97412 | $19,482.40 |
| 50,000 | $0.90166 | $45,083.00 |

