120 µH Unshielded Drum Core, Wirewound Inductor 75 mA 8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN121J23L

DigiKey Part Number
490-LQH32MN121J23LTR-ND - Tape & Reel (TR)
490-LQH32MN121J23LCT-ND - Cut Tape (CT)
490-LQH32MN121J23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32MN121J23L
Description
FIXED IND 120UH 75MA 8 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 75 mA 8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN121J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.81700$18.17
100$1.49710$149.71
1,000$1.23092$1,230.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18378$2,367.56
4,000$1.11623$4,464.92
6,000$1.07854$6,471.24
10,000$1.03289$10,328.90
14,000$1.00392$14,054.88
20,000$0.97412$19,482.40
50,000$0.90166$45,083.00
Manufacturers Standard Package