LQH32NZ181J23L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN100J23L

DigiKey Part Number
490-LQH32MN100J23LTR-ND - Tape & Reel (TR)
490-LQH32MN100J23LCT-ND - Cut Tape (CT)
490-LQH32MN100J23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32MN100J23L
Description
FIXED IND 10UH 190MA 1.8 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 190 mA 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN100J23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,448
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.54400$15.44
100$1.27270$127.27
1,000$1.04649$1,046.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.00647$2,012.94
4,000$0.94899$3,795.96
6,000$0.91694$5,501.64
10,000$0.87812$8,781.20
14,000$0.85348$11,948.72
20,000$0.82812$16,562.40
50,000$0.76649$38,324.50
100,000$0.74925$74,925.00
Manufacturers Standard Package