LQH32NZ181J23L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32CN1R0M33L

DigiKey Part Number
490-LQH32CN1R0M33LTR-ND - Tape & Reel (TR)
490-LQH32CN1R0M33LCT-ND - Cut Tape (CT)
490-LQH32CN1R0M33LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32CN1R0M33L
Description
FIXED IND 1UH 1A 78 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32CN1R0M33L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.54800$15.48
100$1.27600$127.60
1,000$1.04917$1,049.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.00904$2,018.08
4,000$0.95141$3,805.64
6,000$0.91928$5,515.68
10,000$0.88036$8,803.60
14,000$0.85566$11,979.24
20,000$0.83024$16,604.80
50,000$0.76845$38,422.50
100,000$0.75117$75,117.00
Manufacturers Standard Package