
LQH32CN101K53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN101K53LTR-ND - Tape & Reel (TR) 490-LQH32CN101K53LCT-ND - Cut Tape (CT) 490-LQH32CN101K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN101K53L |
Description | FIXED IND 100UH 100MA 4.55 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 100 mA 4.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN101K53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.55Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.86600 | $18.66 |
| 100 | $1.53580 | $153.58 |
| 1,000 | $1.26258 | $1,262.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21428 | $2,428.56 |
| 4,000 | $1.14495 | $4,579.80 |
| 6,000 | $1.10630 | $6,637.80 |
| 10,000 | $1.05949 | $10,594.90 |
| 14,000 | $1.02978 | $14,416.92 |
| 20,000 | $0.99920 | $19,984.00 |
| 50,000 | $0.92489 | $46,244.50 |

