LQH32CH220K53L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5,973
cms-unit-price: $5.58000
cms-datasheet

Similar


EPCOS - TDK Electronics
In Stock: 17,985
cms-unit-price: $3.69000
cms-datasheet
LQH32NZ181J23L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32CH220K53L

DigiKey Part Number
LQH32CH220K53L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH32CH220K53L
Description
FIXED IND 22UH 250MA 710MOHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 250 mA 710mOhm Nonstandard
cms-datasheet
 cms-datasheet
EDA/CAD Models
LQH32CH220K53L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
710mOhm
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2,000$1.24508$2,490.16
Manufacturers Standard Package