
LQH32CH100K33L | |
---|---|
DigiKey Part Number | 490-LQH32CH100K33LTR-ND - Tape & Reel (TR) 490-LQH32CH100K33LCT-ND - Cut Tape (CT) 490-LQH32CH100K33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CH100K33L |
Description | FIXED IND 10UH 450MA 300MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 450 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CH100K33L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.71200 | $17.12 |
100 | $1.40770 | $140.77 |
1,000 | $1.15725 | $1,157.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11293 | $2,225.86 |
4,000 | $1.04942 | $4,197.68 |
6,000 | $1.01398 | $6,083.88 |
10,000 | $0.97106 | $9,710.60 |
14,000 | $0.94382 | $13,213.48 |
20,000 | $0.91580 | $18,316.00 |
50,000 | $0.84766 | $42,383.00 |