
LQH2MCN2R2M02L | |
|---|---|
DigiKey Part Number | 490-4042-2-ND - Tape & Reel (TR) 490-4042-1-ND - Cut Tape (CT) 490-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN2R2M02L |
Description | FIXED IND 2.2UH 425MA 624 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 425 mA 624mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN2R2M02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 624mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.55400 | $15.54 |
| 100 | $1.27600 | $127.60 |
| 1,000 | $1.04915 | $1,049.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97485 | $2,924.55 |
| 6,000 | $0.91923 | $5,515.38 |
| 9,000 | $0.88821 | $7,993.89 |
| 15,000 | $0.85065 | $12,759.75 |
| 21,000 | $0.82679 | $17,362.59 |
| 30,000 | $0.80226 | $24,067.80 |
| 75,000 | $0.75124 | $56,343.00 |

