4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 360mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZ4R7MGRL

DigiKey Part Number
490-LQH2HPZ4R7MGRLTR-ND - Tape & Reel (TR)
490-LQH2HPZ4R7MGRLCT-ND - Cut Tape (CT)
490-LQH2HPZ4R7MGRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPZ4R7MGRL
Description
FIXED IND 4.7UH 1A 360 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1 A 360mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPZ4R7MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.09A
Shielding
Shielded
DC Resistance (DCR)
360mOhm Max
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,056
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.71300$27.13
100$2.23050$223.05
1,000$1.83446$1,834.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70470$5,114.10
6,000$1.60756$9,645.36
9,000$1.55338$13,980.42
15,000$1.48778$22,316.70
21,000$1.44614$30,368.94
30,000$1.40331$42,099.30
Manufacturers Standard Package