LQH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZ1R5NJRL

DigiKey Part Number
490-LQH2HPZ1R5NJRLTR-ND - Tape & Reel (TR)
490-LQH2HPZ1R5NJRLCT-ND - Cut Tape (CT)
490-LQH2HPZ1R5NJRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPZ1R5NJRL
Description
FIXED IND 1.5UH 1.81A 90MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.81 A 90mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPZ1R5NJRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Frequency - Self Resonant
95MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.63600$26.36
100$2.16850$216.85
1,000$1.78351$1,783.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.71532$3,430.64
4,000$1.61749$6,469.96
6,000$1.56292$9,377.52
10,000$1.49687$14,968.70
14,000$1.45492$20,368.88
20,000$1.41177$28,235.40
50,000$1.35482$67,741.00
Manufacturers Standard Package