
LQH2HPZ1R0MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ1R0MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ1R0MGRLCT-ND - Cut Tape (CT) 490-LQH2HPZ1R0MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ1R0MGRL |
Description | FIXED IND 1UH 2.1A 81.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.1 A 81.6mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ1R0MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.6mOhm Max | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.71300 | $27.13 |
| 100 | $2.23050 | $223.05 |
| 1,000 | $1.83446 | $1,834.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70470 | $5,114.10 |
| 6,000 | $1.60756 | $9,645.36 |
| 9,000 | $1.55338 | $13,980.42 |
| 15,000 | $1.48778 | $22,316.70 |
| 21,000 | $1.44614 | $30,368.94 |
| 30,000 | $1.40331 | $42,099.30 |

