
LQH2HPN100MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN100MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN100MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN100MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN100MGRL |
Description | FIXED IND 10UH 710MA 672 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 710 mA 672mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN100MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 672mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.95700 | $19.57 |
| 100 | $1.61060 | $161.06 |
| 1,000 | $1.32440 | $1,324.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23068 | $3,692.04 |
| 6,000 | $1.16049 | $6,962.94 |
| 9,000 | $1.12135 | $10,092.15 |
| 15,000 | $1.07395 | $16,109.25 |
| 21,000 | $1.04386 | $21,921.06 |
| 30,000 | $1.01291 | $30,387.30 |
| 75,000 | $0.97322 | $72,991.50 |

