
LQG18HHR22J00D | |
|---|---|
DigiKey Part Number | 490-17882-2-ND - Tape & Reel (TR) 490-17882-1-ND - Cut Tape (CT) 490-17882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HHR22J00D |
Description | FIXED IND 220NH 300MA 1.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HHR22J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.48000 | $14.80 |
| 100 | $1.21510 | $121.51 |
| 1,000 | $0.99932 | $999.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87132 | $3,485.28 |
| 8,000 | $0.82163 | $6,573.04 |
| 12,000 | $0.79390 | $9,526.80 |
| 20,000 | $0.76033 | $15,206.60 |
| 28,000 | $0.73902 | $20,692.56 |
| 40,000 | $0.71710 | $28,684.00 |

