
LQG18HH3N3S00D | |
---|---|
DigiKey Part Number | 490-17873-2-ND - Tape & Reel (TR) 490-17873-1-ND - Cut Tape (CT) 490-17873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HH3N3S00D |
Description | FIXED IND 3.3NH 900MA 0.14OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 900 mA 140mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HH3N3S00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.19900 | $11.99 |
100 | $0.98450 | $98.45 |
1,000 | $0.80977 | $809.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73429 | $2,937.16 |
8,000 | $0.69239 | $5,539.12 |
12,000 | $0.66902 | $8,028.24 |
20,000 | $0.64072 | $12,814.40 |
28,000 | $0.62275 | $17,437.00 |
40,000 | $0.60427 | $24,170.80 |
100,000 | $0.56348 | $56,348.00 |