
LQG15WZ3N2C02D | |
---|---|
DigiKey Part Number | 490-LQG15WZ3N2C02DTR-ND - Tape & Reel (TR) 490-LQG15WZ3N2C02DCT-ND - Cut Tape (CT) 490-LQG15WZ3N2C02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ3N2C02D |
Description | FIXED IND 3.2NH 900MA 0.09OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ3N2C02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 3.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.67300 | $6.73 |
25 | $0.62400 | $15.60 |
50 | $0.58800 | $29.40 |
100 | $0.55420 | $55.42 |
250 | $0.51304 | $128.26 |
500 | $0.48362 | $241.81 |
1,000 | $0.45596 | $455.96 |
2,500 | $0.42182 | $1,054.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38250 | $3,825.00 |
20,000 | $0.36068 | $7,213.60 |
30,000 | $0.34851 | $10,455.30 |
50,000 | $0.33377 | $16,688.50 |
70,000 | $0.32441 | $22,708.70 |
100,000 | $0.31479 | $31,479.00 |
250,000 | $0.29765 | $74,412.50 |