LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ2N1B02D

DigiKey Part Number
490-LQG15WZ2N1B02DTR-ND - Tape & Reel (TR)
490-LQG15WZ2N1B02DCT-ND - Cut Tape (CT)
490-LQG15WZ2N1B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ2N1B02D
Description
FIXED IND 2.1NH 1A 0.06OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.1 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ2N1B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
2.1 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
8GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,176
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18200$11.82
25$1.09040$27.26
50$1.02960$51.48
100$0.97050$97.05
250$0.89764$224.41
500$0.84622$423.11
1,000$0.79786$797.86
2,500$0.73810$1,845.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.66939$6,693.90
20,000$0.63125$12,625.00
30,000$0.60998$18,299.40
50,000$0.58423$29,211.50
70,000$0.56788$39,751.60
100,000$0.55424$55,424.00
Manufacturers Standard Package