
LQG15WZ20NG02D | |
---|---|
DigiKey Part Number | 490-LQG15WZ20NG02DTR-ND - Tape & Reel (TR) 490-LQG15WZ20NG02DCT-ND - Cut Tape (CT) 490-LQG15WZ20NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ20NG02D |
Description | FIXED IND 20NH 260MA 1.1OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 260 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ20NG02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 20 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.18200 | $11.82 |
25 | $1.09040 | $27.26 |
50 | $1.02960 | $51.48 |
100 | $0.97050 | $97.05 |
250 | $0.89764 | $224.41 |
500 | $0.84622 | $423.11 |
1,000 | $0.79786 | $797.86 |
2,500 | $0.73810 | $1,845.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.66939 | $6,693.90 |
20,000 | $0.63125 | $12,625.00 |
30,000 | $0.60998 | $18,299.40 |
50,000 | $0.58423 | $29,211.50 |
70,000 | $0.56788 | $39,751.60 |
100,000 | $0.55424 | $55,424.00 |