
LQG15WZ13NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ13NG02DTR-ND - Tape & Reel (TR) 490-LQG15WZ13NG02DCT-ND - Cut Tape (CT) 490-LQG15WZ13NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ13NG02D |
Description | FIXED IND 13NH 400MA 260 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Multilayer Inductor 400 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ13NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.14760 | $28.69 |
| 50 | $1.08200 | $54.10 |
| 100 | $1.02030 | $102.03 |
| 250 | $0.94384 | $235.96 |
| 500 | $0.88974 | $444.87 |
| 1,000 | $0.83876 | $838.76 |
| 2,500 | $0.77601 | $1,940.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.67024 | $6,702.40 |
| 20,000 | $0.63206 | $12,641.20 |
| 30,000 | $0.61076 | $18,322.80 |
| 50,000 | $0.58498 | $29,249.00 |
| 70,000 | $0.56861 | $39,802.70 |
| 100,000 | $0.55495 | $55,495.00 |

