
LQG15WH8N2J02D | |
---|---|
DigiKey Part Number | 490-15240-2-ND - Tape & Reel (TR) 490-15240-1-ND - Cut Tape (CT) 490-15240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH8N2J02D |
Description | FIXED IND 8.2NH 550MA 0.16OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH8N2J02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65900 | $6.59 |
25 | $0.60600 | $15.15 |
50 | $0.57140 | $28.57 |
100 | $0.53840 | $53.84 |
250 | $0.49820 | $124.55 |
500 | $0.46988 | $234.94 |
1,000 | $0.44296 | $442.96 |
2,500 | $0.40976 | $1,024.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37155 | $3,715.50 |
20,000 | $0.35036 | $7,007.20 |
30,000 | $0.33853 | $10,155.90 |
50,000 | $0.32422 | $16,211.00 |
70,000 | $0.31513 | $22,059.10 |
100,000 | $0.30578 | $30,578.00 |
250,000 | $0.28812 | $72,030.00 |