
LQG15WH5N8S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH5N8S02DTR-ND - Tape & Reel (TR) 490-LQG15WH5N8S02DCT-ND - Cut Tape (CT) 490-LQG15WH5N8S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH5N8S02D |
Description | FIXED IND 5.8NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.8 nH Unshielded Multilayer Inductor 700 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH5N8S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.63480 | $15.87 |
| 50 | $0.59860 | $29.93 |
| 100 | $0.56480 | $56.48 |
| 250 | $0.52256 | $130.64 |
| 500 | $0.49264 | $246.32 |
| 1,000 | $0.46451 | $464.51 |
| 2,500 | $0.42969 | $1,074.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37108 | $3,710.80 |
| 20,000 | $0.34991 | $6,998.20 |
| 30,000 | $0.33810 | $10,143.00 |
| 50,000 | $0.32380 | $16,190.00 |
| 70,000 | $0.31472 | $22,030.40 |
| 100,000 | $0.30539 | $30,539.00 |

