
LQG15HZ39NJ02D | |
---|---|
DigiKey Part Number | 490-LQG15HZ39NJ02DTR-ND - Tape & Reel (TR) 490-LQG15HZ39NJ02DCT-ND - Cut Tape (CT) 490-LQG15HZ39NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HZ39NJ02D |
Description | FIXED IND 39NH 300MA 0.65OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HZ39NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 39 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40300 | $4.03 |
25 | $0.37520 | $9.38 |
50 | $0.35240 | $17.62 |
100 | $0.33260 | $33.26 |
250 | $0.30788 | $76.97 |
500 | $0.29026 | $145.13 |
1,000 | $0.27371 | $273.71 |
2,500 | $0.25318 | $632.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22957 | $2,295.70 |
20,000 | $0.21646 | $4,329.20 |
30,000 | $0.20915 | $6,274.50 |
50,000 | $0.20029 | $10,014.50 |
70,000 | $0.19467 | $13,626.90 |
100,000 | $0.18889 | $18,889.00 |
250,000 | $0.17482 | $43,705.00 |