
LQG15HS9N1J02D | |
---|---|
DigiKey Part Number | 490-8390-2-ND - Tape & Reel (TR) 490-8390-1-ND - Cut Tape (CT) 490-8390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS9N1J02D |
Description | FIXED IND 9.1NH 500MA 0.26OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 500 mA 260mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS9N1J02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 9.1 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
100 | $0.24530 | $24.53 |
1,000 | $0.20201 | $202.01 |
5,000 | $0.17615 | $880.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16941 | $1,694.10 |
20,000 | $0.15973 | $3,194.60 |
30,000 | $0.15433 | $4,629.90 |
50,000 | $0.14779 | $7,389.50 |
70,000 | $0.14364 | $10,054.80 |
100,000 | $0.13936 | $13,936.00 |
250,000 | $0.12898 | $32,245.00 |
500,000 | $0.12165 | $60,825.00 |