
LQG15HS47NJ02D | |
---|---|
DigiKey Part Number | 490-2631-2-ND - Tape & Reel (TR) 490-2631-1-ND - Cut Tape (CT) 490-2631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS47NJ02D |
Description | FIXED IND 47NH 300MA 0.72OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 720mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS47NJ02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
100 | $0.26670 | $26.67 |
1,000 | $0.21897 | $218.97 |
5,000 | $0.19098 | $954.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18367 | $1,836.70 |
20,000 | $0.17318 | $3,463.60 |
30,000 | $0.16733 | $5,019.90 |
50,000 | $0.16024 | $8,012.00 |
70,000 | $0.15574 | $10,901.80 |
100,000 | $0.15111 | $15,111.00 |
250,000 | $0.13985 | $34,962.50 |
500,000 | $0.13191 | $65,955.00 |