
LQG15HN2N2C02D | |
---|---|
DigiKey Part Number | 490-15077-2-ND - Tape & Reel (TR) 490-15077-1-ND - Cut Tape (CT) 490-15077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HN2N2C02D |
Description | FIXED IND 2.2NH 900MA 0.09OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HN2N2C02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
25 | $0.32600 | $8.15 |
50 | $0.30620 | $15.31 |
100 | $0.28890 | $28.89 |
250 | $0.26704 | $66.76 |
500 | $0.25174 | $125.87 |
1,000 | $0.23741 | $237.41 |
2,500 | $0.21960 | $549.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.19910 | $1,991.00 |
20,000 | $0.18773 | $3,754.60 |
30,000 | $0.18138 | $5,441.40 |
50,000 | $0.17370 | $8,685.00 |
70,000 | $0.16882 | $11,817.40 |
100,000 | $0.16381 | $16,381.00 |
250,000 | $0.15160 | $37,900.00 |
500,000 | $0.14406 | $72,030.00 |