LQG15HS47NG02D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HN2N0B02D

DigiKey Part Number
490-LQG15HN2N0B02DTR-ND - Tape & Reel (TR)
490-LQG15HN2N0B02DCT-ND - Cut Tape (CT)
490-LQG15HN2N0B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HN2N0B02D
Description
FIXED IND 2NH 900MA 0.09OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43600$4.36
100$0.36220$36.22
1,000$0.29759$297.59
5,000$0.25957$1,297.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24964$2,496.40
20,000$0.23538$4,707.60
30,000$0.22743$6,822.90
50,000$0.21780$10,890.00
70,000$0.21169$14,818.30
100,000$0.20540$20,540.00
250,000$0.19011$47,527.50
Manufacturers Standard Package