1.2 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HN1N2S02D

DigiKey Part Number
490-1074-2-ND - Tape & Reel (TR)
490-1074-1-ND - Cut Tape (CT)
490-1074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HN1N2S02D
Description
FIXED IND 1.2NH 1A 80 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 1 A 80mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HN1N2S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
100$0.24500$24.50
1,000$0.20176$201.76
5,000$0.17592$879.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16919$1,691.90
20,000$0.15952$3,190.40
30,000$0.15413$4,623.90
50,000$0.14760$7,380.00
70,000$0.14345$10,041.50
100,000$0.13919$13,919.00
Manufacturers Standard Package