
LQG15HHR10H02D | |
---|---|
DigiKey Part Number | 490-15057-2-ND - Tape & Reel (TR) 490-15057-1-ND - Cut Tape (CT) 490-15057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HHR10H02D |
Description | FIXED IND 100NH 200MA 1.25OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 1.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HHR10H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.01300 | $10.13 |
25 | $0.93520 | $23.38 |
50 | $0.88080 | $44.04 |
100 | $0.83060 | $83.06 |
250 | $0.76820 | $192.05 |
500 | $0.72442 | $362.21 |
1,000 | $0.68293 | $682.93 |
2,500 | $0.63179 | $1,579.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57293 | $5,729.30 |
20,000 | $0.54028 | $10,805.60 |
30,000 | $0.52207 | $15,662.10 |
50,000 | $0.50002 | $25,001.00 |
70,000 | $0.48602 | $34,021.40 |
100,000 | $0.47162 | $47,162.00 |