
LQG15HH5N6B02D | |
---|---|
DigiKey Part Number | 490-LQG15HH5N6B02DTR-ND - Tape & Reel (TR) 490-LQG15HH5N6B02DCT-ND - Cut Tape (CT) 490-LQG15HH5N6B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH5N6B02D |
Description | FIXED IND 5.6NH 650MA 0.18OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 650 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.00200 | $10.02 |
25 | $0.92640 | $23.16 |
50 | $0.87360 | $43.68 |
100 | $0.82360 | $82.36 |
250 | $0.76164 | $190.41 |
500 | $0.71814 | $359.07 |
1,000 | $0.67708 | $677.08 |
2,500 | $0.62640 | $1,566.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.56806 | $5,680.60 |
20,000 | $0.53569 | $10,713.80 |
30,000 | $0.51763 | $15,528.90 |
50,000 | $0.49576 | $24,788.00 |
70,000 | $0.48188 | $33,731.60 |
100,000 | $0.46761 | $46,761.00 |