MFG_LQG15HZ1N3S02D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HH5N6B02D

DigiKey Part Number
490-LQG15HH5N6B02DTR-ND - Tape & Reel (TR)
490-LQG15HH5N6B02DCT-ND - Cut Tape (CT)
490-LQG15HH5N6B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HH5N6B02D
Description
FIXED IND 5.6NH 650MA 0.18OHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 650 mA 180mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
5.6 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
4.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.00200$10.02
25$0.92640$23.16
50$0.87360$43.68
100$0.82360$82.36
250$0.76164$190.41
500$0.71814$359.07
1,000$0.67708$677.08
2,500$0.62640$1,566.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.56806$5,680.60
20,000$0.53569$10,713.80
30,000$0.51763$15,528.90
50,000$0.49576$24,788.00
70,000$0.48188$33,731.60
100,000$0.46761$46,761.00
Manufacturers Standard Package