
LQG15HH2N4B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HH2N4B02DTR-ND - Tape & Reel (TR) 490-LQG15HH2N4B02DCT-ND - Cut Tape (CT) 490-LQG15HH2N4B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH2N4B02D |
Description | FIXED IND 2.4NH 850MA 110 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 850 mA 110mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH2N4B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.92720 | $23.18 |
| 50 | $0.87480 | $43.74 |
| 100 | $0.82460 | $82.46 |
| 250 | $0.76264 | $190.66 |
| 500 | $0.71906 | $359.53 |
| 1,000 | $0.67794 | $677.94 |
| 2,500 | $0.62720 | $1,568.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56879 | $5,687.90 |
| 20,000 | $0.53637 | $10,727.40 |
| 30,000 | $0.51829 | $15,548.70 |
| 50,000 | $0.49640 | $24,820.00 |
| 70,000 | $0.48250 | $33,775.00 |
| 100,000 | $0.46820 | $46,820.00 |

