
LQG15HH15NH02D | |
---|---|
DigiKey Part Number | 490-15023-2-ND - Tape & Reel (TR) 490-15023-1-ND - Cut Tape (CT) 490-15023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH15NH02D |
Description | FIXED IND 15NH 450MA 0.32OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 450 mA 320mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH15NH02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82100 | $8.21 |
25 | $0.75880 | $18.97 |
50 | $0.71440 | $35.72 |
100 | $0.67330 | $67.33 |
250 | $0.62304 | $155.76 |
500 | $0.58758 | $293.79 |
1,000 | $0.55391 | $553.91 |
2,500 | $0.51243 | $1,281.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.46469 | $4,646.90 |
20,000 | $0.43818 | $8,763.60 |
30,000 | $0.42341 | $12,702.30 |
50,000 | $0.40551 | $20,275.50 |
70,000 | $0.39415 | $27,590.50 |
100,000 | $0.38247 | $38,247.00 |