
LQB15NNR27J10D | |
---|---|
DigiKey Part Number | 490-LQB15NNR27J10DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQB15NNR27J10D |
Description | FIXED IND 270NH 330MA 512.5 MOHM |
Customer Reference | |
Detailed Description | 270 nH Shielded Multilayer Inductor 330 mA 512.5mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQB15NNR27J10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 512.5mOhm Max | |
Q @ Freq | 10 @ 25MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |