
LLL317R71H473MA01L | |
---|---|
DigiKey Part Number | 490-4374-2-ND - Tape & Reel (TR) 490-4374-1-ND - Cut Tape (CT) 490-4374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL317R71H473MA01L |
Description | CAP CER 0.047UF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL317R71H473MA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.01712 | $4,068.48 |