LLL185R71C103MA11L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 20,000
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.69325
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,704
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,251
Unit Price: $8.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,500
Unit Price: $2.63000
Datasheet
10000 pF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL185R71C103MA11L

DigiKey Part Number
490-4751-2-ND - Tape & Reel (TR)
490-4751-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LLL185R71C103MA11L
Description
CAP CER 10000PF 16V X7R 0306
Customer Reference
Detailed Description
10000 pF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLL185R71C103MA11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types